SDB05H0SBR

C&K
611-SDB05H0SBR
SDB05H0SBR

製造商:

說明:
DIP 開關 / SIP 開關 Low Profile DIP Switches

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8.96 HK$8,960.00
HK$8.22 HK$20,550.00
HK$7.78 HK$38,900.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: DIP 開關 / SIP 開關
2.54 mm
SDB
品牌: C&K
安裝風格: PCB Mount
產品類型: DIP Switches
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536501900
ECCN:
EAR99

SDB Low Profile DIP Switches

C&K Switches SDB Low Profile DIP Switches offer product designers a cost-effective solution for applications that require a low-profile switch for space savings on PCB layouts. The SDB DIP switches feature a high operating life cycle under load and come in thru-hole or surface mount models with additional tape and reel packaging available. SDB DIP switches provide a quality, cost-effective, low-profile switch option for designers and engineers operating on a budget. The switches are used as address switches for industrial controls, logic switching in computers and peripherals, and for function controlling in numerous additional applications. C&K Switches SDB DIP switches are an excellent solution for a wide variety of applications, including automation and control devices, servers, modems, routers, headsets, ATMs, and POS machines.