AC-DC Brick Power Supplies

Cincon AC-DC Brick Power Supplies are suitable for fanless and harsh environments that require the power supplies to be encapsulated to avoid dust. The AC-DC brick power supplies from Cincon include the CBM, PDF, and PFC series. The CBM series is an all-in-one version that covers the EMI solution inside the power supply. PDF series power supplies are the combination of PFC and DC-DC converters without input fust, EMI filter, bulk cap, etc., making them suitable for systems that need flexibility in choosing external components. PFC AC-DC power supplies are power factor correction modules that are suitable to be applied with high input voltage DC-DC converters for distributed power architectures.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 輸出功率 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 安裝風格 絕緣電壓 效率 長度 寬度 高度 系列
Cincon 板上型電源 700W 90 264VACin 24Vout 29.2A Full Brick 81庫存量
最少: 1
倍數: 1

700 W 90 VAC to 264 VAC 1 Output 24 VDC 29.2 A Through Hole 3 kVAC 90 % 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PDF700S
Cincon 板上型電源 700W 90 264VACin 28Vout 25A Full Brick 18庫存量
最少: 1
倍數: 1

700 W 90 VAC to 264 VAC 1 Output 28 VDC 25 A Through Hole 3 kVAC 90.5 % 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PDF700S
Cincon 板上型電源 700W 90 264VACin 12Vout 58.4A Full Brick 7庫存量
最少: 1
倍數: 1

700 W 90 VAC to 264 VAC 1 Output 12 VDC 58.4 A Through Hole 3 kVAC 87.5 % 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PDF700S
Cincon 板上型電源 700W 90 264VACin 48Vout 14.6A Full Brick 3庫存量
最少: 1
倍數: 1

700 W 90 VAC to 264 VAC 1 Output 48 VDC 14.6 A Through Hole 3 kVAC 91 % 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PDF700S
Cincon 板上型電源 700W 90 264VACin 56Vout 12.5A Full Brick 暫無庫存
最少: 1
倍數: 1

700 W 90 VAC to 264 VAC 1 Output 56 VDC 12.5 A Through Hole 3 kVAC 91.5 % 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PDF700S