EC7AW18 ECRT/EDRT Isolated DC-DC Converters

Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters offer a 10VDC to 160VDC input voltage range, 2000µF maximum capacitor load, and efficiency up to 87%. These chassis-mountable converters feature a 10W power rating and output voltages of 5VDC, 10VDC, and 15VDC. The EC7AW18 converters feature low no-load power consumption, making them suitable for energy-critical systems, and are fully protected against input undervoltage lockout (UVLO), input reverse polarity, output overcurrent, overvoltage, and continuous short-circuit conditions. Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters are designed for common railway applications, distributed power architecture, telecommunications, battery-operated equipment, and industrial applications.

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 長度 寬度 高度 系列
Cincon DC/DC 轉換器 - 機箱安裝 10W 10-160Vin +/-12Vout 416mA DIN 9庫存量
最少: 1
倍數: 1

Isolated 2 Output 10 W 72 V 10 V 160 V 12 V 416 mA 12 V 416 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC 轉換器 - 機箱安裝 10W 10-160Vin 5Vout 2A 11庫存量
最少: 1
倍數: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 20.3 mm EC7AW18 ECRT/EDRT
Cincon DC/DC 轉換器 - 機箱安裝 10W 10-160Vin 5Vout 2A DIN 9庫存量
最少: 1
倍數: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC 轉換器 - 機箱安裝 10W 10-160Vin 12Vout 835mA 4庫存量
最少: 1
倍數: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm EC7AW18 ECRT/EDRT
Cincon DC/DC 轉換器 - 機箱安裝 10W 10-160Vin 12Vout 835mA DIN 9庫存量
最少: 1
倍數: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC 轉換器 - 機箱安裝 10W 10-160Vin 15Vout 668mA 4庫存量
最少: 1
倍數: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 15 V 668 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm EC7AW18 ECRT/EDRT
Cincon DC/DC 轉換器 - 機箱安裝 10W 10-160Vin 15Vout 668mA DIN 5庫存量
最少: 1
倍數: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 15 V 668 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC 轉換器 - 機箱安裝 10W 10-160Vin +/-15Vout 333mA DIN 前置作業時間 6 週
最少: 1
倍數: 1

Isolated 2 Output 10 W 72 V 10 V 160 V 15 V 333 mA 15 V 333 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC 轉換器 - 機箱安裝 10W 10-160Vin +/-5Vout 1A DIN 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 10 W 72 V 10 V 160 V 5 V 1 A 5 V 1 A 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT