EC3SA 3W DC-DC Converters:

The Cincon 3W EC3SA Series DC-DC Converters feature single and dual output voltages of 3.3VDC to ±15VDC. With 1500VDC isolation and regulated 3W isolated outputs, the Cincon EC3SA DC-DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control and a 2:1 input range. Cincon EC3SA 3W DC-DC Converters are also available with under voltage protection.

結果: 52
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 封裝/外殼 長度 寬度 高度 行業 系列
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Regulated, 9-18VDC Input, 15VDC Output 5庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Regulated, 18-36VDC Input, +/-15VDC Output 3庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 4.5-9VDC Input, +/-12VDC Output 9庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 4.5-9VDC Input, 3.3VDC Output 1庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 700 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 9-18VDC Input, +/-12VDC Output 11庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 9-18VDC Input, 12VDC Output 3庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 18-36VDC Input, 12VDC Output 5庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 36-75VDC Input, 5VDC Output 5庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 4.5-9VDC Input, +/-5VDC Output 5庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 4.5-9VDC Input, +/-15VDC Output 4庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 4.5-9VDC Input, 12VDC Output 69庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 4.5-9VDC Input, 15VDC Output 5庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 18-36VDC Input, +/-5VDC Output 4庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 18-36VDC Input, 5VDC Output 5庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 18-36VDC Input, 15VDC Output 2庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 18-36VDC Input, 3.3VDC Output 15庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 700 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 18-36VDC Input, +/-15VDC Output
6預期19/3/2026
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 4.5-9VDC Input, 5VDC Output
18預期11/5/2026
最少: 1
倍數: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Regulated, 4.5-9VDC Input, +/-5VDC Output N/A
最少: 1
倍數: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Regulated, 4.5-9VDC Input, +/-12VDC Output 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Regulated, 4.5-9VDC Input, +/-15VDC Output 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Regulated, 4.5-9VDC Input, 5VDC Output N/A
最少: 1
倍數: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Regulated, 4.5-9VDC Input, 12VDC Output N/A
最少: 1
倍數: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Regulated, 4.5-9VDC Input, 15VDC Output 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SA
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Regulated, 4.5-9VDC Input, 3.3VDC Output 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 700 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SA