AC-DC Fanless Power Solution

Cincon offers a comprehensive range of AC-DC power solutions, including baseplate cooling power supplies and AC-DC brick-type power supplies. The baseplate-cooling power supplies feature a power range from 130W to 500W, while the AC-DC brick-type power supplies range from 70W to 750W. Cincon also offers detailed technical articles explaining the exceptional performance of their fanless power supplies. These power solutions are suitable for various applications, such as industrial and ITE use with IEC/UL/EN 62368-1 safety approvals, as well as medical use with IEC/UL/EN 60601-1 safety approvals.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 輸出功率 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 機箱類型 絕緣電壓 效率 行業 長度 寬度 高度 系列
Cincon 機箱式電源 AC-DC Power Supply with PFC, Medical, 200 Watt, 48VDC Output, 4.17A, 93.5% Efficiency, 480mVp-p Ripple & Noise 6庫存量
最少: 1
倍數: 1

200 W 90 VAC to 264 VAC 1 Output 48 VDC 4.17 A Open Frame 4 kVAC 93.5 % Medical 101.6 mm (4 in) 50.8 mm (2 in) 35 mm (1.378 in) CFM200M
Cincon 機箱式電源 AC-DC Power Supply with PFC, Medical, 200 Watt, 12VDC Output, 16.67A, 92% Efficiency, 150mVp-p Ripple & Noise 暫無庫存
最少: 1
倍數: 1

200 W 90 VAC to 264 VAC 1 Output 12 VDC 16.67 A Open Frame 4 kVAC 92 % Medical 101.6 mm (4 in) 50.8 mm (2 in) 35 mm (1.378 in) CFM200M
Cincon 機箱式電源 AC-DC Power Supply with PFC, Medical, 200 Watt, 24VDC Output, 8.33A, 93.5% Efficiency, 240mVp-p Ripple & Noise 暫無庫存
最少: 1
倍數: 1

200 W 90 VAC to 264 VAC 1 Output 24 VDC 8.33 A Open Frame 4 kVAC 93.5 % Medical 101.6 mm (4 in) 50.8 mm (2 in) 35 mm (1.378 in) CFM200M