SMDAU80SN20-3inch-0.762mm

Chip Quik
910-SMDAU80SN2030762
SMDAU80SN20-3inch-0.762mm

製造商:

說明:
焊料 焊料 Wire (Au80/Sn20) Gold/Tin Eutectic 0.030"/0.762mm diameter - 3 inches

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,367.07 HK$1,367.07

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 焊料
RoHS:  
Solder Wire
Lead Free
Au80/Sn20
0.762 mm
Tube
品牌: Chip Quik
組裝國家: CA
擴散國: Not Available
原產國: CA
產品類型: Solder
原廠包裝數量: 1
子類別: Solder & Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99

Solder Wire

Chip Quik Solder Wire is available in various flux-core options and numerous alloy configurations. Wire options include no flux core (solid solder wire), no-clean synthetic (ROL0), no-clean water-washable synthetic (REL0), and 2.5% no-clean water-washable (REL0) flux core. The Chip Quik Solder Wire lineup features wire diameters from 0.38mm to 1mm and melting points from +138°C to +240°C. The solder wire is RoHS 3 and REACH compliant, except for the leaded varieties.