CHD8-06 TR13 PBFREE

Central Semiconductor
610-CHD8-06TR13
CHD8-06 TR13 PBFREE

製造商:

說明:
整流器 22ns Hyperfast Rec 8.0 Amp 600V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$3.54 HK$8,850.00
HK$3.16 HK$15,800.00
HK$3.13 HK$31,300.00

商品屬性 屬性值 選擇屬性
Central Semiconductor
產品類型: 整流器
RoHS:  
SMD/SMT
600 V
8 A
Hyper Fast Recovery Rectifier
Single
2.2 V
70 A
10 uA
25 ns
- 65 C
+ 175 C
Reel
品牌: Central Semiconductor
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 2500
子類別: Diodes & Rectifiers
每件重量: 260.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

HyperFast Rectifiers

Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.