DMB Multi-Function Timers

Carlo Gavazzi DMB Multi-Function Timers are multi-voltage timers with seven knob-selectable functions and seven knob-selectable time ranges. The selectable time ranges range from 0.1s and 100h. These timers feature automatic or manual start, ≤0.2% repeatability, and combined AC and DC power supply. The DMB timers offer LED indication for relay status and power supply ON. These timers are designed for mounting on a DIN rail in accordance with DIN/EN 50 022 or plug-in. The DMB timers are available in 22.5mm Euronorm or 36mm plug-in module housings.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 終端類型 繼電器觸點形式 工作電源電壓 定時范圍 觸點容量 長度 寬度 高度 系列
Carlo Gavazzi 延時及定時繼電器 DPDT MULTIFUNCTION TIMER 17庫存量
最少: 1
倍數: 1

DMB01
Carlo Gavazzi 延時及定時繼電器 SPDT MULTIFUNCTION TIMER 7庫存量
最少: 1
倍數: 1

Screw SPDT 24 VAC to 240 VAC, 24 VDC 0.1 s to 100 h 8 A 99.5 mm 22.5 mm 83.5 mm DMB01