STD251-58

Carling Technologies
691-STD251-58
STD251-58

製造商:

說明:
撥動開關 STD25158

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$355.35 HK$355.35
HK$294.93 HK$2,949.30
HK$268.38 HK$26,838.00
HK$252.27 HK$63,067.50
500 報價

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: 撥動開關
RoHS:  
Non-Illuminated
DPST
ON - NONE - ON
Panel Mount
Quick Connect (0.250")
10 A
250 VAC
Toggle
Silver
IP68
ST
致動器材料: Brass
品牌: Carling Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MX
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Toggle Switches
原廠包裝數量: 1
子類別: Switches
零件號別名: STD25158 GST-00000001
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

ST Sealed Toggle Switches

Carling Technologies ST Sealed Toggle Switches comply with MIL-DTL-3950G requirements and feature innovative design and performance principles to withstand the most demanding applications. The ST-Series Switches feature a toggle seal composed of dynamic silicone material that bonds to the metal toggle, pin, and bushing to provide ideal sealing and protection against environmental factors, shock, and vibration, while withstanding extreme temperature variations. Carling ST series utilizes up to three terminal seals per pole, and an optional o-ring assures additional under-panel sealing protection. All silicone seals comply with A-A-59588 for silicone rubber performance specifications, and the ST Series switches meet the international IEC 60529 standard for sealing performance to an IP68 level.