ST Sealed Toggle Switches

Carling Technologies ST Sealed Toggle Switches comply with MIL-DTL-3950G requirements and feature innovative design and performance principles to withstand the most demanding applications. The ST-Series Switches feature a toggle seal composed of dynamic silicone material that bonds to the metal toggle, pin, and bushing to provide ideal sealing and protection against environmental factors, shock, and vibration, while withstanding extreme temperature variations. Carling ST series utilizes up to three terminal seals per pole, and an optional o-ring assures additional under-panel sealing protection. All silicone seals comply with A-A-59588 for silicone rubber performance specifications, and the ST Series switches meet the international IEC 60529 standard for sealing performance to an IP68 level.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 照明 觸點形式 開關函數 安裝風格 終端類型 额定电流 直流電額定電壓 襯套大小 執行器 終端機絕緣 觸點电镀 IP額定值 系列
Carling Technologies 撥動開關 16A 12/24VDC (ON)OFF 2P QC IP68 4庫存量
最少: 1
倍數: 1

Non-Illuminated DPST (ON) - OFF Panel Mount Quick Connect 16 A 12 VDC, 24 VDC 9.78 mm Bat Sealed Silver Alloy IP68 ST
Carling Technologies 撥動開關 STM2EE58 346庫存量
最少: 1
倍數: 1

Non-Illuminated Panel Mount Quick Connect (0.250") 16 A 24 VDC 15/32-32 Toggle Sealed Silver IP68 ST
Carling Technologies 撥動開關 16A 12/24VDC ON-OFF 2P QC IP68 7庫存量
最少: 1
倍數: 1

Non-Illuminated DPST ON - OFF Panel Mount Quick Connect 16 A 12 VDC, 24 VDC 9.78 mm Bat Sealed Silver Alloy IP68 ST