MS IP68 Hydraulic-Magnetic Circuit Breakers

Carling Technologies MS IP68 Hydraulic-Magnetic Circuit Breakers are designed/tested to operate in harsh environments and are suited for COTS (commercial off-the-shelf) military applications. A space-saving envelope meets IP68 requirements and features a durable metal and sealed mounting bushing with MIL-PRF-39019F ingress protection when mounted in a panel. The cost-effective design complies with the requirements of MIL-PRF-55629 and MIL-STD 202. The MS Circuit Breakers are compact, reliable, and ideal for crucial communication equipment and other mission-critical components where shock, vibration, moisture resistance, salt spray, and thermal shock are a consideration.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 類型 额定电流 交流電額定電壓 直流電額定電壓 極性數 執行器類型 最低工作溫度 最高工作溫度 照明
Carling Technologies 斷路器 1P 30A 65VDC 240VAC QC IP68 前置作業時間 6 週
最少: 1
倍數: 1

M Circuit Breaker Toggle 30 A 125 VAC, 250 VAC 65 VDC 1 Pole Toggle Non-Illuminated
Carling Technologies 斷路器 1P 25A 65VDC 240VAC Sldr Lug IP68 無庫存前置作業時間 6 週
最少: 1
倍數: 1

M Circuit Breaker Toggle 25 A 240 VAC 65 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated