MP850-100-1%

Caddock
684-MP850-100
MP850-100-1%

製造商:

說明:
厚膜電阻器 - 透孔 100 ohm 50W 1% TO-220 NON INDUCTIVE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 371

庫存:
371 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.71 HK$87.71
HK$71.51 HK$715.10
HK$67.82 HK$1,695.50
HK$65.51 HK$3,275.50
HK$63.79 HK$6,379.00
HK$62.06 HK$15,515.00
HK$61.07 HK$30,535.00
HK$59.02 HK$59,020.00

商品屬性 屬性值 選擇屬性
Caddock
產品類型: 厚膜電阻器 - 透孔
RoHS:  
MP800
100 Ohms
50 W
1 %
- 20 PPM / C, + 50 PPM / C
- 55 C
+ 150 C
300 V
10.41 mm
Radial
Tube
Non-Inductive Resistors
16.26 mm
0.64 mm
5.08 mm
Thick Film Resistors Leaded
Kool-Pak Power Film Resistors, Non-Inductive Design
3.18 mm
品牌: Caddock
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 50
子類別: Resistors
技術: Thick Film
公司名稱: Kool-Pak
每件重量: 1.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

MP8x Series Kool-Pak Power Film Resistors

Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25ºC case temperature, derated to zero at +150ºC. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.