SB830

BusBoard Prototype Systems
854-SB830
SB830

製造商:

說明:
PCB和電路試驗板 SldrPC BBrd, Mtg Hle SlkScreen,1.85x7.25

庫存量: 41

庫存:
41 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.77 HK$58.77
HK$55.90 HK$559.00

商品屬性 屬性值 選擇屬性
BusBoard Prototype Systems
產品類型: PCB和電路試驗板
RoHS:  
Breadboards
Through Hole
Solderable PC breadboard
184.2 mm
47 mm
品牌: BusBoard Prototype Systems
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: KR
高度: 1.6 mm
產品類型: Breadboards, Protoboards and Accessories
間距: 2.54 mm
原廠包裝數量: 1
子類別: Prototyping
每件重量: 30.292 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8534000040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Solderless & Solderable BreadBoards

BPS Breadboards including transparent models are rated for 50,000 insertions. Projects built on the BB830 can be moved to the BR1 Solderable PC Breadboard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC series have the same layout as 300 and 400 tie-point breadboards.  BPS offers models with mounting holes and top-side silkscreen.