BB830T

BusBoard Prototype Systems
854-BB830T
BB830T

製造商:

說明:
PCB和電路試驗板 TRANSP 830 TIE PT PLUG IN BRDBOARD

庫存量: 228

庫存:
228 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$77.68 HK$77.68
HK$73.82 HK$738.20

商品屬性 屬性值 選擇屬性
BusBoard Prototype Systems
產品類型: PCB和電路試驗板
RoHS:  
Breadboards
Solderless
Plug in breadboard
165.1 mm
54.6 mm
品牌: BusBoard Prototype Systems
觸點材料: Acrylonitrile Butadiene Styrene (ABS)
高度: 8.5 mm
產品類型: Breadboards, Protoboards and Accessories
原廠包裝數量: 1
子類別: Prototyping
每件重量: 199.584 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8534009000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99

Solderless & Solderable BreadBoards

BPS Breadboards including transparent models are rated for 50,000 insertions. Projects built on the BB830 can be moved to the BR1 Solderable PC Breadboard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC series have the same layout as 300 and 400 tie-point breadboards.  BPS offers models with mounting holes and top-side silkscreen.