BX0026

Bulgin
122-BX0026
BX0026

製造商:

說明:
9V電池扣和觸點 BATTERY HOLDER PP3 SIZE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
130
預期22/6/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$248.74 HK$248.74
HK$206.57 HK$2,065.70
HK$203.94 HK$4,078.80
HK$186.76 HK$9,338.00
HK$179.03 HK$17,903.00
HK$172.78 HK$34,556.00
HK$150.51 HK$75,255.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 9V電池扣和觸點
RoHS:  
Battery Holders
9 V
2 Battery
Solder Tabs
Nylon, Glass Filled
Flange Panel
品牌: Bulgin
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: TN
產品類型: 9V Battery Snaps & Contacts
系列: BX
原廠包裝數量: 100
子類別: Battery
類型: Battery Holder
零件號別名: 593-710
每件重量: 57.182 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

BX Battery Holders

Bulgin BX Battery Holders are suitable for various battery sizes: AA, AAA, C, CR123, D, and PP3. Depending on the model, these battery holders can hold 1, 2, 3, or 4 cells and feature panel-mount, PC/base-mount, and flanged panel-mount designs. Additionally, holding styles represented include open, screw cap/hand release, bayonet/screwdriver release, and drawer. Bulgin BX Battery Holders are RoHS compliant and have a wide operating temperature range of -30°C to +70°C.

Battery Holders

Bulgin Battery Holders are suitable for a wide range of battery sizes and feature a wide operating temperature range of -30°C to +70°C. The BX series holders hold 1, 2, 3, or 4 cells in panel-mount, PC/base-mount, and flanged panel-mount designs with open, screw cap/hand release, bayonet/screwdriver release, and drawer holding styles. The BXS series from Bulgin offers a front-panel seal rated to IP67 and is designed for AA, C, or D cell batteries, depending on the model, and holds 1, 2, or 3 cells.