IPV-67321-B

Bud Industries
563-IPV-67321-B
IPV-67321-B

製造商:

說明:
電氣外殼配件 IP67 Air and Moisture Vent, M32*1.5 0.91"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 84

庫存:
84 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$239.12 HK$239.12
HK$239.04 HK$1,195.20
HK$199.75 HK$1,997.50
HK$194.16 HK$19,416.00
HK$193.58 HK$96,790.00

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 電氣外殼配件
RoHS:  
Mounting Brackets
Vent Plug
31 mm
Black
品牌: Bud Industries
組裝國家: Not Available
擴散國: Not Available
原產國: CN
材料: Polycarbonate (PC)
產品類型: Electrical Enclosures
系列: IPV
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 211 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

IPV Vents for NEMA & IP Enclosures

Bud Industries IPV Vents feature a variety of electrical enclosure accessories for NEMA and IP boxes exposed to air, water, and other extreme conditions. The IPV-67 air and moisture vents are water-tight and submersible with a variety of passive airflow capacities to balance the air pressure within the enclosure. The IPV-65 rectangular window vents are suitable for indoor and outdoor enclosures of any size that may be exposed to water, extreme temperatures, condensation, or pressure build-up. Bud Industries IPV external vents are designed for NEMA boxes to allow large air volume and provide basic IP32 protection from rainwater.

IPV-67 Air & Moisture Vents

Bud Industries IPV-67 Air and Moisture Vents are water-tight and submersible with a variety of passive airflow capacities to balance the air pressure within the enclosure. These IP67 vents are ideal for any NEMA / IP enclosures made of plastic or metal. These enclosure vents minimize the risk of gasket breach due to excessive pressure or vacuum. Bud Industries IPV-67 Air and Moisture Vents also reduce fog and condensation due to humidity build-up.