IPV-1116

Bud Industries
563-IPV-1116
IPV-1116

製造商:

說明:
電氣外殼配件 Large Air & Moisture Vent 3.94 x 3.78 x 2.58"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
209
預期16/3/2026
915
預期21/4/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.61 HK$52.61
HK$49.98 HK$249.90
HK$39.46 HK$394.60
HK$39.37 HK$984.25
HK$39.05 HK$1,952.50
HK$36.99 HK$3,699.00

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 電氣外殼配件
RoHS:  
Ventilation
Vent
100 mm
101 mm
31.8 mm
Gray
品牌: Bud Industries
組裝國家: Not Available
擴散國: Not Available
原產國: KR
材料: Polycarbonate (PC)
產品類型: Electrical Enclosures
系列: IPV
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 101 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

IPV External Vent for NEMA Boxes

Bud Industries IPV External Vents are designed for NEMA boxes to allow large air volume and provide basic IP32 protection from rainwater. The wide opening accommodates an optional 60mm or 80mm fan. The IPV series is designed to allow large air volume while offering basic protection from rainwater and features high impact resistance and good chemical resistance. Bud Industries IPV External Vents are ideal for control boxes, access controls, high heat systems, and power supply housing.

IPV Vents for NEMA & IP Enclosures

Bud Industries IPV Vents feature a variety of electrical enclosure accessories for NEMA and IP boxes exposed to air, water, and other extreme conditions. The IPV-67 air and moisture vents are water-tight and submersible with a variety of passive airflow capacities to balance the air pressure within the enclosure. The IPV-65 rectangular window vents are suitable for indoor and outdoor enclosures of any size that may be exposed to water, extreme temperatures, condensation, or pressure build-up. Bud Industries IPV external vents are designed for NEMA boxes to allow large air volume and provide basic IP32 protection from rainwater.