EXN-23404-PCB

Bud Industries
563-EXN-23404-PCB
EXN-23404-PCB

製造商:

說明:
電氣外殼配件 Printed Circuit Board 4.02 x 3.87" (Fits EXN-23354,-23357)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
243 可於 7 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$80.97 HK$80.97
HK$79.57 HK$397.85
HK$70.86 HK$708.60

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 電氣外殼配件
RoHS:  
Accessories
Printed Circuit Board
4.02 in
0.06 in
3.87 in
品牌: Bud Industries
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Electrical Enclosures
系列: EXN
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 2.268 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3923100000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99

EXN Extruded Aluminum IP66 PCB Enclosures

Bud Industries EXN Extruded Aluminum IP66 PCB Enclosures combine esthetics and functionality, while providing IP66 Rated protection in a wide variety of sizes and colors. EXN Enclosures are ideal for fitted PCB And external mounting brackets, and may be used as a free-standing unit. The EXN series is available with polycarbonate or aluminum die-cast covers. and is suitable for a vast array of applications that may require an opaque, clear, IR, or very durable metallic cover.