DCH-11924

Bud Industries
563-DCH-11924
DCH-11924

製造商:

說明:
工業用迷你機箱 Dual Compartment Enclosure Hinged Cover (11.1 X 11.7 X 6.2 In)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$640.26 HK$640.26
HK$634.42 HK$3,172.10
HK$533.48 HK$5,334.80
HK$496.73 HK$12,418.25

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 工業用迷你機箱
RoHS:  
Dual Compartment
Acrylonitrile Butadiene Styrene (ABS)
Gray
11.06 in
11.65 in
6.22 in
UL 94 HB
DCH
品牌: Bud Industries
組裝國家: Not Available
擴散國: Not Available
原產國: TW
覆蓋顏色: Blue
特徵: With hinged cover
外殼顏色: Gray
封裝: Bulk
產品: Enclosures
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 1.814 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3923100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Sealed Dual-Compartment Enclosure

Bud Industries Sealed Dual-Compartment Enclosure has a separate compartment for housing terminals, power supplies, batteries, or other equipment not requiring frequent access. The enclosure is available in five sizes and two styles: with screw-on cover meeting IP66 rating, and with hinged cover for frequent access. Both styles are made of high impact ABS with blue tinted polycarbonate UL94-HB covers. Bud Industries Sealed Dual-Compartment Enclosures are sealed with a silicone sponge gasket.