CU-880

Bud Industries
563-CU880
CU-880

製造商:

說明:
機櫃、箱子及盒子 Utility Cabinet Steel (10 X 10 X 8 In)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$738.16 HK$738.16
HK$676.59 HK$3,382.95
HK$657.11 HK$6,571.10
HK$647.00 HK$16,175.00
HK$631.62 HK$31,581.00
HK$631.46 HK$63,146.00
200 報價

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 機櫃、箱子及盒子
RoHS:  
Enclosures
Utility Cabinet
Steel
Gray
Gray
10 in
10 in
8 in
CU
品牌: Bud Industries
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Economical cabinets have removable front and back panels
外殼顏色: Silver
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 2.835 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

規格書

Modification Services

CNHTS:
7612909000
USHTS:
7326908688
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
BRHTS:
73269090
ECCN:
EAR99

CU Snap Utility Boxes

Bud Industries CU Snap Utility Boxes have a sturdy and cost-effective design for small printed circuit board use or as a potting box. The CU boxes feature a snap-fit cover for easy assembly and a flanged base with mounting holes for wall mounting. Cable outlets are designed into the cover and can be easily cut open. The CU Snap Utility Boxes from Bud are constructed of high impact ABS UL94-HB (-20°C to +70°C) and come in two colors: Black (Pantone black u), and White (Pantone 420c).