PE-505

Brainboxes
360-PE-505
PE-505

製造商:

說明:
乙太網模組 Pure Embedded Industrial 5 Port 10/100 Ethernet Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 128

庫存:
128 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$388.40 HK$388.40

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 乙太網模組
RoHS:  
Ethernet Switches
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
3.15 V
6 V
- 40 C
+ 85 C
品牌: Brainboxes
尺寸: 55 mm x 55 mm x 10 mm
工作電源電壓: 3.3 V, 5 V
功率消耗: 1.3 W, 2.5 W
產品類型: Ethernet Modules
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517623200
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b

PE-505 Pure Embedded Industrial Ethernet Switch

Brainboxes PE-505 Pure Embedded Industrial Ethernet Switch features a 5 port 10/100Mbps switch with a mega compact form smaller than a standard business card. This Ethernet switch provides seamless integration with design software, board-to-board, board-to-cable connection, and LEDs visible in all orientations, with routing through fiber optic light pipes. The PE-505 switch consists of 3D CAD files and PCB footprints combined with logical placements and fixed distances. This switch incorporates power and link indicators for all ports that are visible from all angles. The PE-505 pure embedded industrial Ethernet switch offers low power consumption and non-blocking layer 2 operation. This Ethernet switch operates at a voltage of 3.3VDC or 5VDC and -40°C minimum temperature. The Ethernet switch is reverse polarity protected and transient voltage protected.

Pure Embedded Ethernet Switches

Brainboxes Pure Embedded Ethernet Switches are compact, lightweight, and high-performance embedded Ethernet switches that transmit data more reliably, in real-time, while significantly minimizing impact on payload weights and sizes. These Ethernet switches feature an exceptionally compact and lightweight design, which is crucial for weather balloon payloads, with strict space and weight limitations. Measuring just 55mm x 55mm x 10mm (smaller than a standard business card), these embedded Ethernet switches are the perfect solution for applications where every millimeter of space and every ounce of weight matter, allowing maximized use of limited payload space, and enabling the inclusion of additional scientific instruments without compromising on networking capabilities.