SRF2012AA Common Mode Chip Inductors

Bourns SRF2012AA Common Mode Chip Inductors offer current ratings up to 400mA, an impedance range of 67Ω to 360Ω (±25%), a rated voltage of 50VDC, minimum insulation resistance of 10MΩ, and a withstanding voltage of 125VDC. Applications include noise suppression, personal computers, and display panels.

結果: 11
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 通道數 系列 終端類型 阻抗 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 封裝/外殼 長度 寬度 高度 資格 封裝 產品 類型
Bourns 共模扼流圈/過濾器 360 Ohms 25% 64,086庫存量
最少: 1
倍數: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 360 Ohms 25 % 300 mA 450 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns 共模扼流圈/過濾器 CMC,2x1.2x1.2mm 800 Ohms 0.3A 67,563庫存量
最少: 1
倍數: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 800 Ohms 25 % 300 mA - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chip Inductor
Bourns 共模扼流圈/過濾器 90uH 25% 30,422庫存量
最少: 1
倍數: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns 共模扼流圈/過濾器 120 Ohms 25% 2,173庫存量
2,000預期12/5/2026
最少: 1
倍數: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 120 Ohms 25 % 400 mA 300 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns 共模扼流圈/過濾器 180uH 25% 4,890庫存量
最少: 1
倍數: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 180 Ohms 25 % 350 mA 350 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns 共模扼流圈/過濾器 200uH 25% 421庫存量
最少: 1
倍數: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 200 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns 共模扼流圈/過濾器 220uH 25% 2,269庫存量
最少: 1
倍數: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 220 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns 共模扼流圈/過濾器 260uH 25% 874庫存量
2,000預期15/6/2026
最少: 1
倍數: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 260 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns 共模扼流圈/過濾器 67uH 25% 5,033庫存量
最少: 1
倍數: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 67 Ohms 25 % 400 mA 250 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns 共模扼流圈/過濾器 160uH 25%
3,750預期22/6/2026
最少: 1
倍數: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 160 Ohms 25 % 350 mA 350 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns 共模扼流圈/過濾器 Ind2x1.2x1.2mm,120?25%0.4A,non-shdSMD 無庫存前置作業時間 12 週
最少: 1
倍數: 1
: 2,000
PCB Mount 1 Channel SRF2012A SMD/SMT 100 Ohms 25 % 400 mA - 55 C + 125 C 2 mm 1.2 mm 1.2 mm Reel, Cut Tape Common Mode Chip Inductor