SRN Semi-Shielded Power Inductors

Bourns SRN Semi-Shielded Power Inductors are available in several package sizes that are designed using semi-magnetic shielding technology. These inductors offer semi-shielded construction with a rated current from 200mA to 12A and can be used for DC/DC converters, notebook computers, digital video, cameras, HDDs, cell phones, televisions, LCD displays, and much more. The SRN series provides effective magnetic shielding while emitting lower radiation compared to non-shielded inductors. Bourns SRN Semi-Shielded Power Inductors also offer cost savings compared to similar-sized conventional ferrite shield inductors. The Semi-Shielded Power Inductor SRN Design Kit includes the SRN3015, SRN6045, and SRN8040 series products with a total of 32 part numbers (five per each part). The kit offers inductance ranges from 0.47µH to 100µH and rated RMS current from 0.29A to 7.8A.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 終端類型 感應系數范圍 系列
Bourns 電感器組件及附件 SMD DESIGN KIT 2x1.6-3x3 FTPT 暫無庫存
最少: 1
倍數: 1

Power Inductor Kits SMD/SMT 240 nH to 100 uH SRN LAB
Bourns 電感器組件及附件 SMD DESIGN KIT 6x6-10x10 FTPT N/A
最少: 1
倍數: 1

Power Inductor Kits SMD/SMT 900 nH to 470 uH SRN LAB