SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs. 

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 保險絲類型 额定电流 直流電額定電壓 中斷等級 最低工作溫度 最高工作溫度 封裝 電阻
Bourns 表面黏著保險絲 1206 slow-blow met-foil. 10A 8,180庫存量
最少: 1
倍數: 1
: 5,000

SF-1206S-R Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 4 mOhms
Bourns 表面黏著保險絲 1206 slow-blow met-foil. 12A 9,617庫存量
最少: 1
倍數: 1
: 5,000

SF-1206S-R Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns 表面黏著保險絲 1206 slow-blow met-foil. 15A 8,948庫存量
最少: 1
倍數: 1
: 5,000

SF-1206S-R Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Bourns 表面黏著保險絲 1206 slow-blow met-foil. 20A 9,158庫存量
最少: 1
倍數: 1
: 5,000

SF-1206S-R Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 2.15 mOhms