PWR221T-30-R680F

Bourns
652-PWR221T-30-R680F
PWR221T-30-R680F

製造商:

說明:
厚膜電阻器 - 透孔 POWER RESISTOR 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 288

庫存:
288 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.54 HK$57.54
HK$37.24 HK$372.40
HK$36.74 HK$918.50
HK$30.74 HK$1,537.00
HK$24.74 HK$6,185.00
HK$18.58 HK$9,290.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 厚膜電阻器 - 透孔
RoHS:  
PWR221T-30
680 Ohms
30 W
1 %
100 PPM / C
- 55 C
+ 150 C
Radial
Tube
Power Resistors
品牌: Bourns
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 50
子類別: Resistors
技術: Thick Film
每件重量: 1.362 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

High-Power Resistors

Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.

PWRx Wirewound Resistors

Bourns PWRx Wirewound Resistors are surface-mount resistors with a high power density and excellent pulse power characteristics. These power wirewound resistors feature a very high power of up to 10W with high reliability and surge capability. The PWR6927/8030/8937/A247/B053 resistors are used in a wide range of applications where surge voltages or inrush currents are present. These power wirewound resistors provide pulse-withstanding capability due to the very low TCR of ±20 PPM/°C for resistances over 10Ω. The PWR6927/8030/8937/A247/B053 resistors operate at a wide temperature range of -65°C to 175°C and comply with UL 94V-0, RoHS, and SVHC. Typical applications include high-power discharging devices, motor controls, telecommunications, and switching power supplies.