ACxSQ Air Coil RF Inductors

Bourns ACxSQ Air Coil RF Inductors feature an inductance range from 5.5nH to 82nH and a Q value of up to 230. These air coil inductors include tight tolerance values of 2% and 5%, DC resistance (DCR) values ranging from 3.4mΩ to 12mΩ maximum, and rated current values from 2.7A to 5.6A. The flat top and bottom provide mechanical stability, suitable for pick-and-place processes in surface mount designs. These Bourns air-coil inductors offer an operating temperature range of -25°C to +125°C and are ideal for high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 系列
Bourns RF電感器 - SMD AC5.33x3.56x3.73mm,68nH 2%,5.5A 2,000庫存量
最少: 1
倍數: 1

Unshielded 68 nH 2 % 5.5 A 8.6 mOhms - 25 C + 125 C 230 2.13 GHz AC5037SQ
Bourns RF電感器 - SMD AC5.84x3.56x3.73mm,82nH 5%,5.6A 2,000庫存量
最少: 1
倍數: 1

Unshielded 82 nH 5 % 5.6 A 9.4 mOhms - 25 C + 125 C 230 1.79 GHz AC5037SQ
Bourns RF電感器 - SMD AC4.06x3.56x3.73mm,47nH 5%,4.9A 2,000庫存量
最少: 1
倍數: 1

Unshielded 47 nH 5 % 4.9 A 6.35 mOhms - 25 C + 125 C 230 1.87 GHz AC5037SQ
Bourns RF電感器 - SMD AC5.33x3.56x3.73mm,68nH 5%,5.5A 2,000庫存量
最少: 1
倍數: 1

Unshielded 68 nH 5 % 5.5 A 8.6 mOhms - 25 C + 125 C 230 2.13 GHz AC5037SQ
Bourns RF電感器 - SMD AC4.06x3.56x3.73mm,47nH 2%,4.9A 2,000庫存量
最少: 1
倍數: 1

Unshielded 47 nH 2 % 4.9 A 6.35 mOhms - 25 C + 125 C 230 1.87 GHz AC5037SQ
Bourns RF電感器 - SMD AC5.84x3.56x3.73mm,82nH 2%,5.6A 1,965庫存量
最少: 1
倍數: 1

Unshielded 82 nH 2 % 5.6 A 9.4 mOhms - 25 C + 125 C 230 1.79 GHz AC5037SQ