DM309

B&K Precision
615-DM309
DM309

製造商:

說明:
資料記錄及獲取 High Voltage and Current Multiplexer

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,288.30 HK$6,288.30

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 資料記錄及獲取
RoHS:  
Data Logger
DAQ
10 Channel
品牌: B&K Precision
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 10 MHz
封裝: Bulk
產品類型: Dataloggers
原廠包裝數量: 1
子類別: Test Equipment
額定電壓: 400 VAC, 600 VDC
每件重量: 1.361 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030390100
ECCN:
3A992

DAQ3120 Benchtop Data Acquisition System

B&K Precision DAQ3120 Benchtop Data Acquisition System combines a 6.5-digit digital multimeter (DMM) and a data logger in a compact and modular design. This combination of features provides a complete solution for acquiring, analyzing, and logging various physical measurements. A large 4.3" TFT color display and intuitive user interface simplify operation. The 3-slot mainframe with a built-in 6.5-digit DMM ensures flexibility and high-resolution measurement capability. B&K Precision DAQ3120 Benchtop Data Acquisition System delivers high accuracy, with a basic DCV accuracy of 0.0035%. The system provides signal conditioning and analog-to-digital conversion of 14 different input types, including temperature (using thermocouples, RTDs, and thermistors), DC/AC voltage and current, resistance, frequency, period, capacitance, and strain.