4053B

B&K Precision
615-4053B
4053B

製造商:

說明:
功能發生器及合成器 10 MHz Dual Channel

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,732.18 HK$6,732.18

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 功能發生器及合成器
RoHS:  
Arbitrary Waveform Generator
1 uHz to 10 MHz
North American Power Cord Included
交流電源電壓: 100 VAC to 240 VAC
品牌: B&K Precision
高度: 96 mm
高度 – 毫米: 96 mm
長度: 295 mm
長度 – 毫米: 295 mm
產品類型: Function Generators & Synthesizers
系列: 4050B
原廠包裝數量: 1
子類別: Test Equipment
寬度: 263 mm
寬度 – 毫米: 263 mm
每件重量: 3.32 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543201000
CAHTS:
8543200000
USHTS:
8543200000
TARIC:
8543200000
ECCN:
3A992

4050B Dual-Channel Waveform Generators

B&K Precision 4050B Dual-Channel Function/Arbitrary Waveform Generators can generate stable and precise sine, square, triangle, pulse, and arbitrary waveforms with an easy-to-read color display and intuitive interface numeric keypad. These instruments feature linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high-performance 14-bit, 150MSa/s arbitrary waveform generator. Waveform editing software is included to create custom arbitrary waveforms easily, or any of 196 built-in predefined arbitrary waveforms can be used. More than 1000 user-defined 16k point arbitrary waveforms can be saved to the instrument. The included LabVIEW™ drivers allow users to load and save .csv or .txt file data directly into the arb memory without using waveform editing software.