SMTL3528RC

Bivar
749-SMTL3528RC
SMTL3528RC

製造商:

說明:
單色LED 3528 SMD LED Top View Package, Red

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,782

庫存:
1,782 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.03 HK$10.03
HK$6.54 HK$65.40
HK$5.43 HK$543.00
HK$5.21 HK$2,605.00
HK$5.03 HK$5,030.00
完整捲(訂購多個2000)
HK$4.88 HK$9,760.00
HK$4.70 HK$18,800.00
HK$4.59 HK$45,900.00

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: 單色LED
RoHS:  
Red LEDs
SMD/SMT
1311 (3528 metric)
624 nm
Red
20 mA
2.2 V
Clear
3.1 mm x 2.8 mm
SMTL3528
Reel
Cut Tape
品牌: Bivar
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 0.8 mm
長度: 3.5 mm
發光強度: 2950 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
原廠包裝數量: 2000
子類別: LEDs
類型: Single Color LEDs
視角: 120 deg
寬度: 2.8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Single Color PLCC LEDs

BIVAR Single Color PLCC LEDs are offered in an industry-standard 3020 and 3528 PLCC packages with high luminous intensity and wide viewing angles. These LEDs feature low power consumption, high power efficiency, and excellent long-life reliability for battery-powered equipment. The single-color PLCC LEDs come in a wide variety of colors and intensity combinations to meet illumination needs. These LEDs operate at 5V reverse voltage, ±500V electrostatic discharge classification (HBM), and -40°C to 85°C temperature range. The single-color PLCC LEDs are suitable for small-scale applications such as illumination, general indication, and backlighting.