SMTL3020GC

Bivar
749-SMTL3020GC
SMTL3020GC

製造商:

說明:
單色LED 3020 SMD LED Top View Package, Green

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,778

庫存:
1,778 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.67 HK$5.67
HK$3.63 HK$36.30
HK$2.95 HK$295.00
HK$2.82 HK$1,410.00
HK$2.71 HK$2,710.00
完整捲(訂購多個2000)
HK$2.62 HK$5,240.00
HK$2.60 HK$10,400.00

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
528 nm
Green
20 mA
3.2 V
Clear
3.1 mm x 2.8 mm
SMTL3020
Reel
Cut Tape
品牌: Bivar
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 1.3 mm
長度: 2.7 mm
發光強度: 1050 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
原廠包裝數量: 2000
子類別: LEDs
類型: Single Color LEDs
視角: 120 deg
寬度: 2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Single Color PLCC LEDs

BIVAR Single Color PLCC LEDs are offered in an industry-standard 3020 and 3528 PLCC packages with high luminous intensity and wide viewing angles. These LEDs feature low power consumption, high power efficiency, and excellent long-life reliability for battery-powered equipment. The single-color PLCC LEDs come in a wide variety of colors and intensity combinations to meet illumination needs. These LEDs operate at 5V reverse voltage, ±500V electrostatic discharge classification (HBM), and -40°C to 85°C temperature range. The single-color PLCC LEDs are suitable for small-scale applications such as illumination, general indication, and backlighting.