MPC3GD

Bivar
749-MPC3GD
MPC3GD

製造商:

說明:
LED 面板安裝指示器 Grn 565nm 30mcd Diff Lens

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 683

庫存:
683 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.76 HK$23.76
HK$17.67 HK$176.70
HK$13.73 HK$1,373.00
HK$12.33 HK$6,165.00
HK$10.85 HK$10,850.00
HK$10.77 HK$26,925.00
HK$10.36 HK$51,800.00

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED 面板安裝指示器
RoHS:  
35 deg
Indicators
Green
6 mm
Panel Mount
Straight Lead
3 mm
20 mA
2.1 V
568 nm
25 mcd
Dome
Tray
品牌: Bivar
組裝國家: Not Available
擴散國: Not Available
原產國: CN
導線長度: 15.6 mm
外觀顏色: Colorless
鏡頭透明度: Diffused
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝類型: Nut and Washer
產品類型: LED Panel Mount Indicators
原廠包裝數量: 100
子類別: LED Indication
每件重量: 2.722 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Panel Mount Indicators

BIVAR Nylon, Metal, Quick Mount, & IP67-Rated Panel Mount Indicators are designed to address machine to human communication, in which light is transferred from LED to the human eye to convey a message. This wide variety of indicator solutions is made to efficiently move light to the front panel in any number of consumer or industrial applications, including security, medical, computing, transportation, and communication. Bringing flexibility to designers, BIVAR's panel mount indicators take into account a number of key considerations including the distance from LED source to panel, size and brightness, type of material best suited to the application, and indoor versus outdoor conditions. The IP67-rated panel mount assemblies address tough outdoor conditions, and are totally protected against dust and immersion up to 1m.