TF02 Pro I2C

Benewake
234-TF02PROI2C
TF02 Pro I2C

製造商:

說明:
距離感測器 - 工業用 TF02-Pro 40m IP65 LiDAR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$722.54 HK$722.54

商品屬性 屬性值 選擇屬性
Benewake
產品類型: 距離感測器 - 工業用
RoHS:  
Time of Flight - ToF
50 mm to 40 m
1 cm
LiDAR
12 VDC
5 VDC
I2C
200 mA
Panel Mount
- 20 C
+ 60 C
TF
光束角: 3 deg
品牌: Benewake
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: LiDAR - Mid range distance sensors
尺寸: 69 mm x 41.5 mm x 26 mm
工作電源電壓: 5 V to 12 V
封裝: Each
產品類型: Distance Sensor Modules - Finished Units
原廠包裝數量: 1
子類別: Distance Sensors
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9015104000
ECCN:
EAR99

TF02-Pro LiDAR Mid-Range Distance Sensors

Benewake TF02-Pro LiDAR Mid-Range Distance Sensors are single-point ranging sensors with improved accuracy of different reflectivity, which allows stable, accurate, sensitive, and high-frequency range detection. With a detecting range of up to 40 meters, the components also offer up to 100Klux ambient light resistance and up to 1000Hz frame rate. Benewake TF02-Pro sensors are available with two formats of data output, the standard data output format and the character string data format, both of which are switchable with a command. Phillips M2.5 round screws are recommended for installation (not included).

TF02-Pro-W LiDAR

Benewake TF02-Pro-W LiDARs are mid-range distance sensors with a range up to 25 meters, and a refresh rate up to 100Hz. These LiDARs feature an integrated dust-removal function, and a choice of I2C, RS-485 or UART interface. Benewake TF02-Pro-W-485 LiDARs main applications include material level measurement.