STAK 2

Lumberg Automation
566-STAK2
STAK 2

製造商:

說明:
重型功率連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 126

庫存:
126 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$79.65 HK$79.65
HK$73.08 HK$7,308.00
HK$69.95 HK$17,487.50
HK$69.62 HK$34,810.00
HK$68.72 HK$68,720.00
2,500 報價

商品屬性 屬性值 選擇屬性
Lumberg Automation
產品類型: 重型功率連接器
RoHS:  
REACH - SVHC:
Connector Attachable Female
Connectors
10 A, 16 A
2 Position + PE
Screw
250 V
Socket (Female)
PG7
Polyamide (PA)
Tin
Copper Zinc
IP54
品牌: Lumberg Automation
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
零件號別名: 930621106
每件重量: 21.838 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Power Connectors

Hirschmann Power Connectors are industrial connectivity solutions designed to withstand surroundings characterized by dust, water, and heavy vibrations. Ranging from design diversity to specific standards and high-voltage versions, Hirschmann Power Connectors are available in a broad selection for varied applications. These applications include lighting, building automation, human-machine interface (HMI), and power distribution within space-constrained control cabinets and machines.