3800520001

Cinch
538-3800520001
3800520001

製造商:

說明:
板對板及夾層連接器 CIN::APSE Sldrlss Stckng Conn 25P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 50   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$670.42 HK$33,521.00
HK$643.22 HK$64,322.00
250 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 板對板及夾層連接器
RoHS:  
Connectors
Compression
3 A
- 60 C
+ 105 C
Gold
Liquid Crystal Polymer (LCP)
Bulk
品牌: Cinch
組裝國家: Not Available
擴散國: Not Available
原產國: MX
安裝風格: Panel
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 25
子類別: Board to Board & Mezzanine Connectors
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Solderless Stacking Connector System

Cinch Solderless Stacking Connector System features Z-axis compression interconnects and short-flex PCB assembly jumpers. The jumpers, in combination with the connectors and hardware, provide a complete board-to-board connect system. The system enables rigid-flex-rigid PCB designs to be segmented for easier access. The stacking connectors provide superior mechanical and electrical performance along with quick, solderless installation. The connectors allow for an unmatched electrical connection. The connector construction consists of randomly wound, gold-plated molybdenum wire that is formed into a cylindrical shape. Cinch Solderless Stacking Connector System is ideal for military and aerospace, telecommunications, electronic displays and sensors, high-speed digital devices, computers, and other applications.