SC-2ABE010F

Stewart Connector
530-SC-2ABE010F
SC-2ABE010F

製造商:

說明:
USB線纜/IEEE 1394線纜 USB 2.0 A Male / B Male 10ft

庫存量: 148

庫存:
148 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.07 HK$31.07
HK$26.47 HK$264.70
HK$24.82 HK$620.50
HK$23.59 HK$1,179.50
HK$21.70 HK$2,170.00
HK$20.71 HK$6,213.00
HK$19.73 HK$11,838.00
HK$18.82 HK$19,761.00
HK$17.84 HK$45,492.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 24 AWG
10 ft
Beige
Bulk
品牌: Stewart Connector
組裝國家: Not Available
擴散國: Not Available
原產國: VN
數據率: 480 Mb/s
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 150
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB 2.0/3.0/Lightning Cable Assemblies

Stewart Connector / Cinch USB 2.0, 3.0, 3.1, and 4.0 and Lightning Cable Assemblies are "hot-pluggable" connectors. The connection and disconnection of the cables can be done while the computer is running without fear of freezing the computer. These USB cables carry power as well as signals. The USB 2.0, 3.0, 3.1, and 4.0 and Lightning cable assemblies are fast, transferring up to 480Mbps for USB 2.0 and 640Mbps for 3.0 cables.