MAP Open-Frame Power Supplies

Bel Power Solutions MAP Open-Frame Power Supplies feature a universal input in a board-only power solution to meet commercial and industrial requirements. MAP power supplies include models with universal input 85VAC to 264VAC, output voltages ranging from 3.3VDC to 28VDC, and output currents from 1A to 9A. These Bel Power Solutions power supplies offer a fixed-frequency operation, industry-standard footprints, and international safety, EMI, and ESD compliance. The convection-cooled power supplies include options for overvoltage protection, overtemperature protection, power fail signals, as well as models with a chassis and cover. Bel Power Solutions MAP open-frame power supplies include single- and multiple-output models.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 輸出功率 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 機箱類型 絕緣電壓 效率 行業 長度 寬度 高度 系列
Bel Power Solutions 機箱式電源 POWER SUPPLY 60庫存量
最少: 1
倍數: 1

55 W 90 VAC to 264 VAC 4 Output 5 VDC 6 A 15 VDC 2.5 A Open Frame 4.242 kVDC 73 % Industrial 152.4 mm (6 in) 83.1 mm (3.272 in) 40.6 mm (1.598 in) MAP55
Bel Power Solutions 機箱式電源 POWER SUPPLY 10庫存量
60預期3/6/2026
最少: 1
倍數: 1

55 W 90 VAC to 264 VAC 1 Output 12 VDC, 15 VDC 4 A, 5 A Open Frame 4.242 kVDC 73 % Industrial 152.4 mm (6 in) 83.1 mm (3.272 in) 40.6 mm (1.598 in) MAP55
Bel Power Solutions 機箱式電源 55W 24V 2.5A 28V 2.2A 39庫存量
最少: 1
倍數: 1

55 W 90 VAC to 264 VAC 1 Output 24 VDC 2.2 A, 2.5 A Open Frame 4.242 kVDC 73 % Industrial 152.4 mm (6 in) 83.1 mm (3.272 in) 40.6 mm (1.598 in) MAP55
Bel Power Solutions 機箱式電源 POWER SUPPLY 45庫存量
60預期27/5/2026
最少: 1
倍數: 1

55 W 90 VAC to 264 VAC 4 Output 5 VDC 6 A 12 VDC 3 A Open Frame 4.242 kVDC 73 % Industrial 152.4 mm (6 in) 83.1 mm (3.272 in) 40.6 mm (1.598 in) MAP55
Bel Power Solutions 機箱式電源 POWER SUPPLY 38庫存量
60預期17/6/2026
最少: 1
倍數: 1

55 W 90 VAC to 264 VAC 4 Output 5 VDC 6 A 24 VDC 1.5 A Open Frame 4.242 kVDC 73 % Industrial 152.4 mm (6 in) 83.1 mm (3.272 in) 40.6 mm (1.598 in) MAP55
Bel Power Solutions 機箱式電源 POWER SUPPLY 17庫存量
60預期3/6/2026
最少: 1
倍數: 1

55 W 90 VAC to 264 VAC 4 Output 5 VDC 6 A 24 VDC 1.5 A Open Frame 4.242 kVDC 73 % Industrial 152.4 mm (6 in) 83.1 mm (3.272 in) 40.6 mm (1.598 in) MAP55
Bel Power Solutions 機箱式電源 POWER SUPPLY 無庫存前置作業時間 16 週
最少: 60
倍數: 10

55 W 90 VAC to 264 VAC 4 Output 5 VDC 6 A 12 VDC 3 A Open Frame 4.242 kVDC 73 % Industrial 152.4 mm (6 in) 83.1 mm (3.272 in) 40.6 mm (1.598 in) MAP55