IF International Flathead™ Transformers

Signal Transformer / Bel IF International Flathead™ Transformers implement unique insulating techniques to meet international safety requirements. These transformers feature 115V/230V dual primaries, 4000Vrms Hipot dielectric strength, dual secondaries in series or parallel, and Class B insulation system. Bel Signal Transformer IF transformers are UL-recognized to UL506 / UL5085-2, UL1446 (E66312) certified, CSA certified to C22.2 #66.1, and VDE certified to VDE 0805 / EN 60950. These transformers are ideal for low-power applications requiring reduced magnetic radiation and minimum height.

結果: 10
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 額定初級電壓 額定二級電壓 額定功率 額定二級電流 安裝風格 主繞組 次繞組 長度 寬度 高度
Bel Signal Transformer 電力變壓器 50\60 Hz, Laminated Transformer Encapsulated 95庫存量
最少: 1
倍數: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer 電力變壓器 50\60 Hz, Laminated Transformer Encapsulated 45庫存量
最少: 1
倍數: 1

115 VAC, 230 VAC 230 V CT/115 V 2 VA 9 mA/18 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer 電力變壓器 50\60 Hz, Laminated Transformer Encapsulated 39庫存量
最少: 1
倍數: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer 電力變壓器 50\60 Hz, Laminated Transformer Encapsulated 25庫存量
最少: 1
倍數: 1

115 VAC, 230 VAC 16 V CT/8 V 2 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer 電力變壓器 50\60 Hz, Laminated Transformer Encapsulated 17庫存量
最少: 1
倍數: 1

115 VAC, 230 VAC 34 V CT/17 V 2 VA 60 mA/120 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer 電力變壓器 50\60 Hz, Laminated Transformer Encapsulated 無庫存前置作業時間 18 週
最少: 1
倍數: 1

115 VAC, 230 VAC 10 V CT/5 V 2 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer 電力變壓器 50\60 Hz, Laminated Transformer Encapsulated 無庫存前置作業時間 18 週
最少: 48
倍數: 48

115 VAC, 230 VAC 12 V CT/6 V 2 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer 電力變壓器 50\60 Hz, Laminated Transformer Encapsulated 無庫存前置作業時間 18 週
最少: 1
倍數: 1

115 VAC, 230 VAC 20 V CT/10 V 2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer 電力變壓器 50\60 Hz, Laminated Transformer Encapsulated 無庫存前置作業時間 18 週
最少: 48
倍數: 48

115 VAC, 230 VAC 40 V CT/20 V 2 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer 電力變壓器 50\60 Hz, Laminated Transformer Encapsulated 無庫存前置作業時間 18 週
最少: 48
倍數: 48

115 VAC, 230 VAC 56 V CT/28 V 2 VA 40 mA/80 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm