DCDM9CS

Cinch
538-DCDM9CS
DCDM9CS

製造商:

說明:
D-Sub適配器及公母接頭轉換器 Dura-Con micro-d Connector 9 pos

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19
可立即送貨
在途量:
25
預期17/8/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,002.18 HK$1,002.18
HK$851.92 HK$8,519.20
HK$798.57 HK$19,964.25
HK$760.51 HK$38,025.50
HK$743.17 HK$74,317.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: D-Sub適配器及公母接頭轉換器
REACH - SVHC:
Unfiltered
品牌: Cinch
觸點材料: Copper Alloy
觸點电镀: Gold
额定电流: 3 A
產品類型: D-Sub Adapters & Gender Changers
外殼質料: Aluminum Alloy
外殼板: Cadium
原廠包裝數量: 25
子類別: D-Sub Connectors
公司名稱: Dura-Con
額定電壓: 600 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-D Connector Savers

Cinch Micro-D Connector Savers are designed to significantly reduce damage to already mounted connectors during routine system tests. These connector savers eliminate the numerous mating and unmating cycles experienced by connectors on test harnesses. Cinch Micro-D Connector Savers are available in all-plastic or metal shells. Both options are UL 94V-0 rated and feature a plug connector on one end and a socket connector on the other.