C1 Surface-Mount Fuses

Bel Fuse C1 Surface-Mount Fuses come in a 1206 or 0603 case size and feature an operating temperature range of -55°C to +125°C. Bel Fuse C1F and C1H fuses are AEC-Q compliant 1206 fuses. The C1F series offers improved surge withstand performance. The C1H is a high-current-rated, fast-acting chip fuse. C1Q fuses come in 0603 and 1206 case sizes and are cost-effective solutions with UL, CSA, and CE approvals. C1T fuses are surface-mount, slow-blow chip fuses. Bel Fuse C1 Surface-Mount Fuses are suitable for computers, medical and industrial equipment, office electronic equipment, LCD/LED monitors and TVs, power supplies, and more.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 保險絲類型 额定电流 交流電額定電壓 直流電額定電壓 中斷等級 保險絲大小/成組 最低工作溫度 最高工作溫度 封裝 電阻
Bel Fuse 表面黏著保險絲 1206 SMT Fuse Fast Acting, HC, 10A 31,635庫存量
最少: 1
倍數: 1
: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.9 mOhms
Bel Fuse 表面黏著保險絲 1206 SMT Fuse Fast Acting, HC, 12A 14,548庫存量
最少: 1
倍數: 1
: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bel Fuse 表面黏著保險絲 1206 SMT Fuse Fast Acting, HC, 15A 16,687庫存量
最少: 1
倍數: 1
: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Bel Fuse 表面黏著保險絲 1206 SMT Fuse Fast Acting, HC, 25A 20,369庫存量
最少: 1
倍數: 1
: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 32 VDC 150 A at 125 VAC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Bel Fuse 表面黏著保險絲 1206 SMT Fuse Fast Acting, HC, 30A 24,088庫存量
最少: 1
倍數: 1
: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 30 A 125 VAC 32 VDC 150 A at 125 VAC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.1 mOhms
Bel Fuse 表面黏著保險絲 1206 SMT Fuse Fast Acting, HC, 20A 1,000庫存量
14,850在途量
最少: 1
倍數: 1
: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 32 VDC 150 A at 125 VAC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.9 mOhms