M5 A-Coded Connectors & Cables

Stewart Connector / Cinch M5 A-Coded Connectors and Cables feature four positions and IP67 water resistance when installed. This compact, versatile, and rugged connector solution is designed to deliver a secure and seamless signal transfer. The series offers RoHS compliance, a PUR cable jacket, and cable lengths ranging from 0.5m to 3m. Stewart Connector / Cinch M5 A-Coded Connectors and Cables are the smallest and lightest of the M series. The M5 product line is ideal for harsh or wet environments, sensors and security, as well as industrial and other applications with extreme space limitations.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 連接器A端 連接器A端針腳數 連接器B端 性別 編碼 電纜長度 额定电流 額定電壓 線規 - AWG 外殼顏色 IP額定值 系列
Stewart Connector 感應器線纜/致動器線纜 M5 A-Code Cable Assembly Female Right Angle to Pigtail 2 m IP67 28庫存量
最少: 1
倍數: 1
M5, Right Angle 4 Position Pigtail Female A Coded 2 m (6.562 ft) 1 A 60 V 26 AWG Black IP67 M5
Stewart Connector 感應器線纜/致動器線纜 M5 A-Code Cable Assembly Female Right Angle to Pigtail 1 m IP67 無庫存前置作業時間 10 週
最少: 100
倍數: 100
M5, Right Angle 4 Position Pigtail Female A Coded 1 m (3.281 ft) 1 A 60 V 26 AWG Black IP67 M5
Stewart Connector 感應器線纜/致動器線纜 M5 A-Code Cable Assembly Female Right Angle to Pigtail 0.5 m IP67 暫無庫存
最少: 100
倍數: 100
M5, Right Angle 4 Position Pigtail Female A Coded 500 mm (19.685 in) 1 A 60 V 26 AWG Black IP67 M5
Stewart Connector 感應器線纜/致動器線纜 M5 A-Code Cable Assembly Female Right Angle to Pigtail 3 m IP67 暫無庫存
最少: 50
倍數: 50
M5, Right Angle 4 Position Pigtail Female A Coded 3 m (9.843 ft) 1 A 60 V 26 AWG Black IP67 M5