105-1101-001

Johnson / Cinch Connectivity Solutions
530-105-1101-1
105-1101-001

製造商:

說明:
測試插頭及測試插座 TEST JACK WHITE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 701

庫存:
701 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.63 HK$8.63
HK$7.36 HK$73.60
HK$6.90 HK$172.50
HK$6.57 HK$328.50
HK$6.26 HK$626.00
HK$5.86 HK$1,465.00
HK$5.57 HK$2,785.00
HK$5.31 HK$5,310.00
HK$4.97 HK$12,425.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 測試插頭及測試插座
RoHS:  
Test Jack
PCB Mount Horizontal
White
5 A
Silver
品牌: Johnson / Cinch Connectivity Solutions
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣: Insulated
絕緣材料: Nylon (PA)
長度: 5.38 mm
封裝: Bulk
產品: Tip Jacks
產品類型: Test Plugs & Test Jacks
系列: 105
原廠包裝數量: 500
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
額定電壓: 2.1 kV
每件重量: 113 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

Test Plugs & Jacks

Johnson/Cinch Connectivity Solutions Test Plugs and Jacks are available in a wide variety of models such as Banana Jacks, Banana Plugs, Test Jacks, Tip Jacks, Tip Plugs, and Binding Posts. These highly reliable test plugs and jacks are rated for 5A to 15A of current and are available in insulated, uninsulated, rib loc, miniature, shrouded, turret, and rivet panel mount types.

特色產品
CINCH CONNECTIVITY SOLUTIONS