0895-2C6R-GK

Bel Magnetic Solutions
530-0895-2C6R-GK
0895-2C6R-GK

製造商:

說明:
模組連接器/乙太網路連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 75   多個: 75
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$567.51 HK$42,563.25

商品屬性 屬性值 選擇屬性
Bel
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
2x6
8P8C
Shielded
Through Hole
Right Angle
Solder
600 mA, 1.2 A
- 40 C
+ 85 C
Black
Yellow, Green / Yellow, Green
Tab Up and Tab Down
Tray
應用: 10/100/1000 Base-T, PoE+
品牌: Bel Magnetic Solutions
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
安裝方向: Vertical
安裝類型: PCB Mount
端口數: 12 Port
定位數: 96 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 75
子類別: Modular Connectors / Ethernet Connectors
公司名稱: MagJack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8537109170
ECCN:
EAR99

2xN Port Integrated Connector Modules

Bel 2xN Port Integrated Connector Modules (ICMs) are 2-port through 18-port high-density RJ45 connectors with integrated Ethernet magnetics inside the package. These ICMs break the 1" height barrier due to the two-tier port configuration within the package height of only 19.94mm. Bel ICMs feature various mechanical options, including plug-tab up and plug-tab down, construction with or without LEDs, and multiport configurations. Bel 2xN Port ICMs are suitable for switches, routers, servers, workstations, and motherboards.

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.