racer 2 L Cameras

Basler racer 2 L cameras are high-performance, fast-line scan cameras with a CoaXPress 2.0 (CXP-12) interface. These monochrome cameras offer resolutions of up to 16k pixels and line rates of up to 200kHz, delivering fast and precise imaging. The racer 2 L cameras feature 8k and 16k Gpixel CMOS image sensors and are equipped with two CXP-12 connections for high-speed data transmission. The CoaXPress 2.0 standard offers extremely high bandwidths of up to 12.5Gbps per cable. In addition to transmitting data, CoaXPress cables can also supply power to the camera through Power-over-CoaXPress (PoCXP), eliminating the need for a separate power cable. These data cables can be used in lengths of up to 30 meters, providing greater flexibility in setup. The racer 2 L cameras are well-suited for quality assurance in battery production.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 系列
Basler 視覺感應器 Basler racer 2r2L8192-200cm 1庫存量
2預期10/3/2026
最少: 1
倍數: 1

Scan Cameras racer 2 L
Basler 視覺感應器 Basler racer 2r2L16384-120cm 1庫存量
最少: 1
倍數: 1

Scan Cameras racer 2 L