CL50 50mm LED Column Lights

Banner Engineering CL50 50mm LED Column Lights are large self-contained indicators that use long-lasting LEDs to provide a high visible multi-color indication in a single segment. These column lights display up to three distinct colors and are easy to install. The CL50 column lights operate from an 18VDC to 30VDC power supply range and a -40°C to 50°C temperature range (non-audible). These column lights feature a 10ms maximum indicator response time, 25mA maximum current (standard audible alarm), and 95% maximum relative humidity (non-condensing) at 50°C. The CL50 column lights are immune to EMI and RFI interference and require no assembly. These column lights are IEC IP67 rated. The CL50 column lights indicate checkout lane status in grocery stores, simplify safety feature management, and monitor environmental conditions.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 照明色彩 高度 額定電壓 外殼顏色 外殼材料
Banner Engineering 塔燈 - 已組裝 Column Light: 3-Color Sealed Omnidirectional Continuous Audible Indicator; Voltage: 18-30 V dc; Environ. Rating: IP67; Input: NPN; Colors: Green Red Blue; 5-pin M12 Integral QD 暫無庫存
最少: 1
倍數: 1
CL50 Green, Red, Blue 182.2 mm 18 VDC to 30 VDC Black Polycarbonate (PC)
Banner Engineering 塔燈 - 已組裝 Column Light: 3-Color Indicator; Voltage: 18-30 V dc; Environ. Rating: IP67; Input: NPN; Colors: Green Red Blue; 4-pin M12 Integral QD 暫無庫存
最少: 1
倍數: 1
CL50 Green, Red, Blue 18 VDC to 30 VDC Black Polycarbonate (PC)
Banner Engineering 塔燈 - 已組裝 Column Light: 3-Color Indicator; Voltage: 18-30 V dc; Environ. Rating: IP67; Input: PNP; Colors: Green Red White; 4-pin M12 Integral QD 暫無庫存
最少: 1
倍數: 1
CL50 Green, Red, White 18 VDC to 30 VDC Black Polycarbonate (PC)