TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

結果: 28
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 終端類型 封裝/外殼 交流電額定電壓 直流電額定電壓 變阻器電壓 鉗位電壓 浪涌峰值電流 (電流,電壓)急增能源等級 電容 最低工作溫度 最高工作溫度 封裝
KYOCERA AVX 壓敏電阻 23VAC 26VDC 6.8J 700 0pF 35 V 57V 5,997庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 21VAC 30VDC 1.2J 185 0pF 41 V 67V 759庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 1,000庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 17VAC 22VDC 1.7J 160 0pF 27 V 44V 161庫存量
1,000預期14/9/2026
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 60VAC 85VDC 4.5J 500 pF 100 V 165V 652庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 30VAC 38VDC 2J 1000p F 47 V 77V 36,281庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 400 A 2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 30VAC 38VDC 4.2J 130 0pF 47 V 77V 6,361庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V 900庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 300 A 1.1 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 34VAC 48VDC 1.2J 500 pF 62 V 100V 892庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 50VAC 65VDC 2.7J 600 pF 82 V 135V 2,602庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 350 A 2.7 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 23VAC 26VDC 3J 3000p F 35 V 57V 59庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 25VAC 31VDC 3.7J 260 0pF 39 V 65V 960庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 35VAC 45VDC 4J 1200p F 56 V 90V 570庫存量
1,000預期23/2/2026
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 40VAC 56VDC 4.8J 800 pF 68 V 110V 1,235庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 110 V 500 A 4.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 50VAC 65VDC 4.5J 600 pF 82 V 135V 1,960庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V 714庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 25VAC 31VDC 9.6J 610 0pF 39 V 65V 347庫存量
4,000在途量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 6100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 40VAC 56VDC 9J 2000p F 68 V 110V 95庫存量
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 50VAC 65VDC 6.5J 300 0pF 82 V 135V 1,121庫存量
2,000預期12/8/2026
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 6.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 30VAC 38VDC 12J 4200 pF 47 V 77V
1,980預期13/4/2026
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 2 kA 12 J 4200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V 前置作業時間 16 週
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 18VAC 26VDC 0.7J 600 pF 33 V 54V 前置作業時間 16 週
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 13VAC 18VDC 1.6J 500 pF 25.5 V 42V 無庫存前置作業時間 16 週
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V 無庫存前置作業時間 16 週
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 42VAC 60VDC 1.5J 400 pF 76 V 120V 前置作業時間 16 週
最少: 1
倍數: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel