9159 Solid State LED Lighting Connectors

KYOCERA AVX 9159 Solid State LED Lighting Connectors are board-to-board and wire-to-board interconnects with 2- to 6-way plugs and sockets or a card edge style for daisy-chaining multiple LED boards together in a series. The simple and cost-effective one-piece card edge connectors on a 2.0mm pitch provide multiple connections to tin plated fingers at the end of each 1.60mm thick PCB. The two-piece plug and receptacle SMT connector systems are on a 3.0mm pitch with a miniature 3.0mm height and 5.5mm overall mated length. KYOCERA AVX 9159 Solid State LED Lighting Connectors are UL approved and RoHS compliant.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 排數 終端類型 裝配角 额定电流 額定電壓 最低工作溫度 最高工作溫度 觸點电镀 觸點材料 外殼材料 系列 封裝
KYOCERA AVX 板對板及夾層連接器 2P CARD EDGE CONN WHITE 11,254庫存量
最少: 1
倍數: 1
: 750

Connectors 2 Position 2 mm (0.079 in) 1 Row Solder Horizontal 3 A 250 VAC - 55 C + 125 C Tin Phosphor Bronze Nylon 00-9159 Reel, Cut Tape, MouseReel
KYOCERA AVX 板對板及夾層連接器 3P CARD EDGE CONN WHITE 2,250庫存量
最少: 1
倍數: 1
: 750

Connectors 2 mm (0.079 in) Solder 2 A 250 V Tin Beryllium Copper Nylon 00-9159 Reel, Cut Tape, MouseReel
KYOCERA AVX 板對板及夾層連接器 5P CARD EDGE CONN WHITE 1,838庫存量
最少: 1
倍數: 1
: 750

Connectors 5 Position 2 mm (0.079 in) 1 Row Solder Horizontal 3 A 250 VAC - 55 C + 125 C Tin Phosphor Bronze Nylon 00-9159 Reel, Cut Tape, MouseReel
KYOCERA AVX 板對板及夾層連接器 4P CARD EDGE CONN WHITE 916庫存量
最少: 1
倍數: 1
: 750

Connectors 4 Position 2 mm (0.079 in) 1 Row Solder Horizontal 3 A 250 VAC - 55 C + 125 C Tin Phosphor Bronze Nylon 00-9159 Reel, Cut Tape, MouseReel