20140-0

Avery Dennison
514-20140-0
20140-0

製造商:

說明:
線纜紮帶支架 CT,5.5"LOW INS.FIR TREE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18,811

庫存:
18,811 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.62 HK$3.62
HK$2.79 HK$2,790.00
HK$2.13 HK$4,260.00
HK$1.91 HK$5,730.00
HK$1.83 HK$7,320.00

商品屬性 屬性值 選擇屬性
Avery Dennison
產品類型: 線纜紮帶支架
RoHS:  
Low Insertion
Cable Ties with Mounts
Fir Tree
Push Mount
Nylon
5.5 in
139.6 mm
0.19 in
4.83 mm
Black
Bulk
品牌: Avery Dennison
合規: UL62275
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Cable Tie Mounts
原廠包裝數量: 5000
子類別: Wire & Cable Management
抗張強度: 50 lbs
公司名稱: LIFT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Low Insertion Fir Tree (LIFT™) Fasteners

Avery Dennison Low Insertion Fir Tree (LIFT™) Fasteners offer an ergonomically advanced design that provides low insertion force while maintaining high retention characteristics. These fasteners feature a unique LIFT flue geometry designed to meet automotive wire harnessing requirements. LIFT cable ties minimize line worker fatigue and outperform alternative fir tree and arrow-style fasteners. Avery Dennison LIFT Fasteners meet a wide range of OEM specifications, and they help keep components quiet and secure in various automotive applications.