20101-0

Avery Dennison
514-20101
20101-0

製造商:

說明:
電纜束 CT,T-SLOT CONNECTOR TIE

庫存量: 4,950

庫存:
4,950 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.22 HK$2.22
HK$1.87 HK$18.70
HK$1.76 HK$44.00
HK$1.67 HK$83.50
HK$1.59 HK$159.00
HK$1.49 HK$372.50
HK$1.26 HK$1,260.00

商品屬性 屬性值 選擇屬性
Avery Dennison
產品類型: 電纜束
RoHS:  
Cable Ties
Nylon
7.5 in
23 kg
品牌: Avery Dennison
組裝國家: Not Available
擴散國: Not Available
原產國: US
最大束直徑: 1.73 in
封裝: Bulk
系列: Connector Ties
原廠包裝數量: 1000
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99

Connector Ties for Automotive

Avery Dennison Connector Ties for Automotive are designed for automotive wire harness management. These single-piece T-Slot connector ties fasten easily and help prevent the rattling and loosening of parts. These Avery Dennison connector ties let users easily affix an electrical connector to a wide range of wire harness diameters (ø1.6mm to ø44.5mm). This automotive series is a lightweight, portable alternative to common fastening methods.