20087-0

Avery Dennison
514-20087
20087-0

製造商:

說明:
電纜束 6.6mm INLINE ARROW 90 degree Arrow Tie

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.38 HK$2.38
HK$2.01 HK$20.10
HK$1.89 HK$47.25
HK$1.80 HK$90.00
HK$1.72 HK$172.00
HK$1.69 HK$422.50
HK$1.43 HK$715.00
HK$1.36 HK$3,400.00

商品屬性 屬性值 選擇屬性
Avery Dennison
產品類型: 電纜束
RoHS:  
Cable Ties
In-Line
Nylon 6.6
7.5 in
0.252 in
23 kg
品牌: Avery Dennison
組裝國家: Not Available
擴散國: Not Available
原產國: US
最大束直徑: 1.73 in
封裝: Bulk
系列: Arrow Ties
原廠包裝數量: 500
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99

Arrow Ties

Avery Dennison Arrow Ties are engineered for positive engagement feedback when installing critical electrical or fluid systems in automotive applications. These high-heat fastener solutions help reduce noise, vibration, and harshness (NVH) while complying with many OEM specifications. The arrow ties are constructed from a PA66 IMHS resin material designed to perform well at high temperatures, including continuous use at +150°C. The ties are ideal for panel thicknesses ranging from 0.6mm to 3.6mm, and one part number can be used for various panel thicknesses. Avery Dennison Arrow Ties accommodate curved sheet metal surfaces and fasten bundles without rotation, slippage, or shearing.