20085-0

Avery Dennison
514-20085
20085-0

製造商:

說明:
線纜紮帶支架 6.35mm Screw Mount Cable Tie Natural

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.14 HK$2.14
HK$1.82 HK$18.20
HK$1.70 HK$42.50
HK$1.62 HK$81.00
HK$1.54 HK$154.00
HK$1.45 HK$362.50
HK$1.22 HK$1,220.00

商品屬性 屬性值 選擇屬性
Avery Dennison
產品類型: 線纜紮帶支架
RoHS:  
Stud Ties
Cable Ties with Mounts
Screw Mount
7.5 in
190 mm
0.181 in
4.6 mm
Natural
Bulk
品牌: Avery Dennison
產品類型: Cable Tie Mounts
原廠包裝數量: 1000
子類別: Wire & Cable Management
抗張強度: 23 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Stud-Mount Ties

Avery Dennison Stud-Mount Ties are designed for bundling wires, hoses, and tubing and for attaching a bundle to a threaded stud. These ties fit over threaded bolts that protrude from a surface, with minimal insertion force but high removal force. The stud-mount ties are available in two options, including self-affixing and low-profile mount ties. The self-affixing ties require no additional fastening and are integrated with a high retention-to-insertion ratio for ergonomic compatibility. The low-profile options are ideal for applications where space is limited. Avery Dennison Stud-Mount Ties are ideal for automotive applications and are available in a variety of resins to meet T3 and T4 temperature profiles.